Omron E52 Type J Temperature Sensor 120 mm Length, 1 mm Diameter, -80 °C → 600 °C Max
- RS Stock No.:
- 178-8277
- Mfr. Part No.:
- E52-ETJ1-120-2-P-A
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save €9.30
View bulk pricing optionsSubtotal (1 unit)*
€62.66
(exc. VAT)
€77.07
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €62.66 | - |
| 5 - 9 | €60.80 | €9.30 |
| 10 + | €58.34 | €43.20 |
*price indicative
- RS Stock No.:
- 178-8277
- Mfr. Part No.:
- E52-ETJ1-120-2-P-A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thermocouple Type | J | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 1mm | |
| Probe Length | 120mm | |
| Maximum Temperature Sensed | 600°C | |
| Series | E52 | |
| Cable Length | 2m | |
| Standards/Approvals | EN 60751, ANSI MC96.1, IEC 584-3, JIS C1610, BS 1843, IEC 60529, DIN 43714 | |
| Minimum Temperature Sensed | -80°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thermocouple Type J | ||
Product Type Temperature Sensor | ||
Probe Diameter 1mm | ||
Probe Length 120mm | ||
Maximum Temperature Sensed 600°C | ||
Series E52 | ||
Cable Length 2m | ||
Standards/Approvals EN 60751, ANSI MC96.1, IEC 584-3, JIS C1610, BS 1843, IEC 60529, DIN 43714 | ||
Minimum Temperature Sensed -80°C | ||
- COO (Country of Origin):
- IT
Omron E52 Series Temperature Sensor, 1mm Probe Diameter, +600 °C Maximum Temperature Sensed - E52-ETJ1-120-2-P-A
This temperature sensor, featuring a thermocouple type J, is designed for accurate temperature measurement in harsh industrial environments. With a probe diameter of 1mm and a probe length of 120mm, it can operate effectively across a temperature range from -80°C to +600°C. The sensor is equipped with a cable length of 2000mm, making it suitable for various installation configurations.
Features & Benefits
• Capable of high-temperature sensing up to 600°C
• Designed with a 1mm probe diameter for swift response
• Features protective tubing for direct installation on heat bars
• Can be integrated with E5 D Digital Temperature Controllers for automatic filter adjustments
• Isolated sensing point ensures precise readings
• Constructed with durable AISI 316 sheath material for longevity
Applications
• Used for measuring temperatures in packaging machinery
• Suitable for in the electrical and mechanical sectors
• Ideal for integration with industrial automation systems
• Utilised in environments requiring quick temperature readings
• Compatible with hot plate installations and temperature-sensitive
How does the sensor ensure accurate temperature measurement in various settings?
The design includes an isolated sensing point, which reduces ambient interference, allowing for precise temperature readings even in challenging environments. This feature is crucial for maintaining measurement integrity.
What are the installation requirements for effective use of the sensor?
The sensor should be mounted as close as possible to the seal surface. It is recommended to use specific mounting brackets designed for secure attachment to hot plates to optimise temperature sensing accuracy.
Can it be used with specific temperature controllers?
Yes, it is advisable to use this sensor alongside E5 D Digital Temperature Controllers, which offer an automatic filter adjustment function. This pairing enhances the efficiency and precision of temperature regulation.
What is the significance of the probe diameter and length?
The 1mm probe diameter allows for high-speed temperature response, essential for dynamic environments. The 120mm length provides ample reach for various installation configurations, ensuring effective monitoring close to heat sources.
Related links
- Omron E52 Type J Temperature Sensor, 0 °C → 760 °C Max
- Omron E52 Type J 4 mm Diameter, 0 °C → 350 °C Max
- Omron E52 Type J 3.2 mm Diameter, 0 °C → 400 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, 0 °C → +400 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, -50 °C → +200 °C Max
- Omron E52 Type K (Ca) 4 mm Diameter, -50 °C → 250 °C Max
- Omron Smooth Tube Type J Temperature Sensor 100 mm Length 0 °C → 400 °C Max
- Omron E52 Type PT100 Temperature Sensor 65 mm Length -50 °C → +200 °C Max
