RS PRO Magnet Thermocouple Type K Button Magnet Thermocouple 1 m Length, 19.1 mm Diameter, -50 °C → 250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€81.62

(exc. VAT)

€100.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€81.62
10 - 99€78.52
100 +€75.58

*price indicative

RS Stock No.:
268-4402
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Button Magnet Thermocouple

Thermocouple Type

K

Probe Diameter

19.1mm

Probe Length

1m

Maximum Temperature Sensed

250°C

Probe Material

Stainless Steel

Series

Magnet Thermocouple

Terminal Type

Plug

Cable Length

1m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

-50°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Button Magnet Thermocouple (1.9kg Pull)


A reliable and hardwearing Type K thermocouple featuring a button magnet for quick and easy localised temperature measurements. Comprising of 1.9kg pull magnet thermocouple with a Glassfibre insulated Stainless Steel braided cable terminating in a robust type K plug.;Constructed from tough thermoplastic the Type K plug is ANSI colour coded and the Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate magnet Type K thermocouple suitable for harsh industrial environments.

Features and Benefits


Magnet thermocouple;1.9kg pull;Type K ;19.1mm magnet diameter;12.7mm magnet height;Terminated in standard Type K plug;Glassfibre Stainless Steel braided cable;Core/ strands 7/0.2mm;Cable length of 1m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy