RS PRO Type K Button Magnet Thermocouple 2m Length, 19.1mm Diameter, -50°C → +250°C
- RS Stock No.:
- 268-4407
- Manufacturer:
- RS PRO
Price Each**
€71.63
(exc. VAT)
€88.10
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €71.63 |
10 - 99 | €68.87 |
100 + | €66.33 |
**price indicative
Related links
- RS PRO Type K Button Magnet Thermocouple 2m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 1m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 1m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 500mm Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length, 4.5mm Diameter → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length, 7/0.2mm...
- RS PRO Type K Button Magnet Thermocouple 2m Length, 1/2in Diameter → +250°C