RS PRO Type K Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS Stock No.:
- 268-4409
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.23
(exc. VAT)
€51.94
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.23 |
| 10 - 99 | €40.58 |
| 100 + | €39.10 |
*price indicative
- RS Stock No.:
- 268-4409
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Crocodile Clip Thermocouple | |
| Probe Length | 1m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 250°C | |
| Series | RS PRO | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Crocodile Clip Thermocouple | ||
Probe Length 1m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 250°C | ||
Series RS PRO | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO ANSI Type K Crocodile Clip Thermocouple (1m)
A reliable and hardwearing Type K thermocouple featuring a crocodile clip for quick and easy localised temperature measurements. Comprising of an uninsulated crocodile clip with a Glassfibre insulated Stainless Steel braided cable terminating in a robust miniature type K plug.
Constructed from tough thermoplastic the Type K miniature plug is ANSI colour coded and the PFA insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance.
A hardwearing, reliable and accurate crocodile clip Type K thermocouple with a grounded measuring junction increasing measuring accuracy and stability. Ideal for research and development applications.
Features and Benefits
Crocodile clip thermocouple
Type K
Terminated in miniature plug
Grounded measuring junction
Glassfibre Stainless Steel braided cable
Core/ strands 7/0.2mm
Cable length of 1m
Minimum temperature measurement -50°C
Maximum temperature measurement of +250°C
ANSI colour coded
Standards and Approvals: ANSI MC96.1
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Type K Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS PRO Type J Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- Prosensor SS60 Type K Crocodile Clip Thermocouple 160 mm Length, -50 °C → 400 °C Max
- RS PRO Type J Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max, RSCAL
