RS PRO Type K Button Magnet Thermocouple 1 m Length, 1 in Diameter, -50 °C → 250 °C Max
- RS Stock No.:
- 131-4735
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€82.61
(exc. VAT)
€101.61
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €82.61 |
| 5 - 9 | €78.48 |
| 10 + | €74.35 |
*price indicative
- RS Stock No.:
- 131-4735
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Button Magnet Thermocouple | |
| Probe Diameter | 1in | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Button Magnet Thermocouple | ||
Probe Diameter 1in | ||
Probe Length 1m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Stainless Steel | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- GB
RS Pro IEC Type K Magnet Housing Thermocouple with Miniature Plug
From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking Rapid and reliable surface temperature measurements. This thermocouple sensor has a rugged design with a 2 m long Durable steel over-braided PFA Telfon insulated lead. One end of the lead is terminated with a miniature plug and the other with a strong 1 inch diameter magnet housing for attaching to ferrous metal surfaces. The thermocouple junction is grounded for a fast response time.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Surface Thermocouple?
This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.
Features and Benefits
• Conforms to IEC standards
• Grounded thermocouple tip for fast response time
• Strong magnet housing with a 3kg pull for attachment on metal surface
• Miniature plug (200°) for quick and easy connection
• Durable PTFE insulated leads with stainless steel braid
• Sensor temperature range of up to -50 to + 250°C
Applications
K-Type surface thermocouples (Nickel-Chromium / Nickel-Alumel) are the most common type of thermocouple and are both accurate and flexible and reliable with a wide temperature range. This K-type magnetic thermocouple is Ideal for use in permanent or temporary ferrous metal temperature monitoring applications especially test and development. Other applications include HVAC, Air conditioning, plumbing and temperature mapping
Related links
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max, RSCAL
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Magnet Thermocouple Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 3 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length 750 °C → 250 °C Max
