RS PRO Type K Grounded Thermocouple 25 mm Length, 3.18 mm Diameter, -60 °C → 350 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.06

(exc. VAT)

€56.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.06
10 - 99€44.31
100 +€42.65

*price indicative

RS Stock No.:
268-4415
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Grounded Thermocouple

Probe Diameter

3.18mm

Probe Length

25mm

Maximum Temperature Sensed

350°C

Probe Material

Stainless Steel

Series

RS PRO

Terminal Type

Bare Wire Tail

Cable Length

2m

Standards/Approvals

RoHS Compliant, ANSI

Minimum Temperature Sensed

-60°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Stainless Steel Tube Sensor Thermocouple (25 x 3.18mm)


A reliable and accurate Type K thermocouple featuring a tube sensor for quick and easy measurements inside pipes and other hollow structures enabling the measurement of gas or fluids. Comprising of a Stainless Steel tube with a Glassfibre insulated Stainless Steel braided cable with ANSI colour coded wires terminating in bare tails.;The Type K thermocouples fibreglass insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance and the tube sensor enables temperature measurements of -60 up to 350°C.;A hardwearing, reliable and accurate Type K tube thermocouple with a grounded tip increasing measuring accuracy and stability. Ideal for temperature measurements in pipes and tubes in heating and HVAC systems.

Features and Benefits


Grounded tube thermocouple;Type K ;25 x 3.18 tube sensor;Terminated in bare tails;Glassfibre Stainless Steel braided cable;Cable length of 2m;Minimum temperature measurement -60°C;Maximum temperature measurement of +350°C;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy