RS PRO Type K Nozzle Thermocouple 1 m Length, 6 mm Diameter, -60 °C → 350 °C Max
- RS Stock No.:
- 268-4520
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.89
(exc. VAT)
€55.21
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €44.89 |
| 10 - 99 | €43.15 |
| 100 + | €41.57 |
*price indicative
- RS Stock No.:
- 268-4520
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nozzle Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 1m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nozzle Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 350°C | ||
Probe Material Stainless Steel | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 1m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO JIS Type K Nozzle Thermocouple with Threaded Bolt (M6 x 1mm thread)
A reliable and accurate Type K thermocouple featuring a nozzle sensor for quick and easy measurements inside pipes and other hollow structures for the precise temperature measurement of gas or fluids. Comprising of a thermocouple inside a Stainless Steel threaded bolt for direct attachment with the object being measured and Glassfibre insulated Stainless Steel braided cable terminating in a robust thermoplastic JIS colour coded miniature plug.
The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance and the nozzle sensor enables temperature measurements of -60 up to 350°C.
A hardwearing, reliable and accurate Type K tube thermocouple with a grounded hot junction increasing measuring accuracy and stability. Ideal for steam, gas and fluid temperature measurements and suitable for harsh environments.
Features and Benefits
Type K thermocouple;Nozzle style thermocouple;M6 x 1mm threaded bolt;Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Cable length of 1m;Minimum temperature measurement -60°C;Maximum temperature measurement of +350°C;Colour coded minature plug;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Nozzle Thermocouple 1 m Length -60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 2 m Length -60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 5 m Length -60 °C → 350 °C Max
- RS PRO Type J Nozzle Thermocouple 1 m Length -60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 1 m Length 0 °C → 350 °C Max
- RS PRO Type J Nozzle Thermocouple 5 m Length -60 °C → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length 60 °C → 350 °C Max
