Electrotherm 282 Type K Thermocouple 500 mm Length, 6 mm Diameter, 0 °C → 1000 °C Max
- RS Stock No.:
- 274-0138
- Mfr. Part No.:
- 282-1K-6-0500S-ge
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€52.76
(exc. VAT)
€64.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.76 |
*price indicative
- RS Stock No.:
- 274-0138
- Mfr. Part No.:
- 282-1K-6-0500S-ge
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 500mm | |
| Probe Material | Inconel | |
| Maximum Temperature Sensed | 1000°C | |
| Terminal Type | Connector | |
| Series | 282 | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 500mm | ||
Probe Material Inconel | ||
Maximum Temperature Sensed 1000°C | ||
Terminal Type Connector | ||
Series 282 | ||
Standards/Approvals No | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm bendable sheathed thermocouple has mini or standard plug and implementation of the measuring point is insulated from sheath.
Bending radius of the sheathed material is greater than equal to 5 x diameter d
Sheathed material stainless steel
Related links
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 300 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type N Thermocouple 500 mm Length 0 °C → 1000 °C Max
