Electrotherm 282 Type K Thermocouple 1 m Length, 4.5 mm Diameter, 0 °C → 1000 °C Max
- RS Stock No.:
- 274-0136
- Mfr. Part No.:
- 282-1K-4.5-1000S-ge
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€58.67
(exc. VAT)
€72.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €58.67 |
*price indicative
- RS Stock No.:
- 274-0136
- Mfr. Part No.:
- 282-1K-4.5-1000S-ge
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 4.5mm | |
| Probe Length | 1m | |
| Probe Material | Inconel | |
| Maximum Temperature Sensed | 1000°C | |
| Series | 282 | |
| Terminal Type | Connector | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 4.5mm | ||
Probe Length 1m | ||
Probe Material Inconel | ||
Maximum Temperature Sensed 1000°C | ||
Series 282 | ||
Terminal Type Connector | ||
Standards/Approvals No | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm bendable sheathed thermocouple has mini or standard plug and implementation of the measuring point is insulated from sheath.
Bending radius of the sheathed material is greater than equal to 5 x diameter d
Sheathed material stainless steel
Related links
- Electrotherm 282 Type K Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type N Thermocouple 1 m Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 300 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type K Thermocouple 200 mm Length 0 °C → 1000 °C Max
