Electrotherm K7_T Type J Thermocouple 100 mm Length, 6 mm Diameter → 205 °C Max
- RS Stock No.:
- 274-0221
- Mfr. Part No.:
- K7T-1J-100-205-M10
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€67.60
(exc. VAT)
€83.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.60 |
*price indicative
- RS Stock No.:
- 274-0221
- Mfr. Part No.:
- K7T-1J-100-205-M10
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 205°C | |
| Series | K7_T | |
| Terminal Type | Cable | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN EN 60584 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 205°C | ||
Series K7_T | ||
Terminal Type Cable | ||
Cable Length 2.5m | ||
Standards/Approvals DIN EN 60584 | ||
- COO (Country of Origin):
- DE
The Electrotherm cable sensor is cable resistance thermometer used for thermal measurement application.
Protective tube material stainless steel
Cable length 2500 mm
Related links
- Electrotherm K7_T Type J Thermocouple 2.5 m Length 0 °C → 205 °C Max
- Electrotherm K7_T Type K Thermocouple 100 mm Length, 6 mm Diameter → 205 °C Max
- Electrotherm K7_T Type J Thermocouple 100 mm Length, 6 mm Diameter → 350 °C Max
- Electrotherm K5T Type J Thermocouple 2.5 m Length 0 °C → 205 °C Max
- Electrotherm K7_T Type K Thermocouple 2.5 m Length 0 °C → 205 °C Max
- Electrotherm K7_T Type K Thermocouple 100 mm Length, 6 mm Diameter → 350 °C Max
- Electrotherm K5_T Type K Thermocouple 2.5 m Length 0 °C → 205 °C Max
- Electrotherm K5T Type J Thermocouple 2.5 m Length 0 °C → 350 °C Max
