Electrotherm K7_T Type K Thermocouple 100 mm Length, 6 mm Diameter → 205 °C Max

Subtotal (1 unit)*

€65.67

(exc. VAT)

€80.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.67

*price indicative

RS Stock No.:
274-0224
Mfr. Part No.:
K7T-1K-100-205-M10
Manufacturer:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Thermocouple

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

100mm

Maximum Temperature Sensed

205°C

Probe Material

Stainless Steel

Series

K7_T

Terminal Type

Cable

Standards/Approvals

No

COO (Country of Origin):
DE
The Electrotherm cable sensor is cable resistance thermometer used for thermal measurement application.

Protective tube material stainless steel

Cable length 2500 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy