Emko TCMS Type K Thermocouple 100 mm Length, 3 mm Diameter, 0 °C → 1200 °C Max
- RS Stock No.:
- 288-3872
- Distrelec Article No.:
- 302-27-910
- Mfr. Part No.:
- TCMS-M03-L100-K02.K
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€53.69
(exc. VAT)
€66.04
(inc. VAT)
- RS Stock No.:
- 288-3872
- Distrelec Article No.:
- 302-27-910
- Mfr. Part No.:
- TCMS-M03-L100-K02.K
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | Nickel Chrome | |
| Series | TCMS | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material Nickel Chrome | ||
Series TCMS | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- TR
The Temperature Sensor is designed for precise temperature monitoring in industrial settings. With a maximum operating temperature of 1200°C, this sensor is built to withstand high temperatures in various environments.
Min-Max Diameter 1mm-6mm for accurate temperature readings
AISI310 protection tube material for durability
Ideal for industrial applications with high operating temperatures
Easily adjustable cable length with standard options from 1mt to 5mt
Suitable for DIN/IEC-584 'K' Type NiCr-Ni E=1.K sensor type
Related links
- Emko TCMS Type J Thermocouple 100 mm Length, 3 mm Diameter → 800 °C Max
- Emko TCMS Type K Temperature Sensor 50 mm Length -50 °C → +1200 °C Max
- Emko PT1000 Temperature Sensor 3 mm Dia 3 Wire, Class B 400 °C max
- RS PRO Type K Thermocouple 100 mm Length 0 °C → 1200 °C Max
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max

