Emko TCMS Type J Thermocouple 100 mm Length, 3 mm Diameter → 800 °C Max
- RS Stock No.:
- 618-841
- Mfr. Part No.:
- TCMS-M03-L100-K02.J
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.10
(exc. VAT)
€62.85
(inc. VAT)
- RS Stock No.:
- 618-841
- Mfr. Part No.:
- TCMS-M03-L100-K02.J
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 800°C | |
| Probe Material | Copper-Nickel, Iron | |
| Terminal Type | Cable | |
| Series | TCMS | |
| Cable Length | 8mm | |
| Standards/Approvals | RoHS, DIN/IEC-584, DIN1.4301 | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 800°C | ||
Probe Material Copper-Nickel, Iron | ||
Terminal Type Cable | ||
Series TCMS | ||
Cable Length 8mm | ||
Standards/Approvals RoHS, DIN/IEC-584, DIN1.4301 | ||
- COO (Country of Origin):
- TR
The Emko Type J thermocouple is an industrial‑grade temperature sensor engineered for high-temperature environments. It offers a max continuous operating temperature of +400 °C when using fibber‑glass + braided wire cable insulation (2 x 0.22 mm²), reducing electrical noise and improving durability; a silicone + silicone (Si+Si) variant is also available for applications limited to +200 °C.
2 meter cable length
Protection tube is made from either AISI304 or AISI316 stainless steel
Related links
- Emko TCMS Type K Thermocouple 100 mm Length 0 °C → 1200 °C Max
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
- Emko TCMS Type K Temperature Sensor 50 mm Length -50 °C → +1200 °C Max
- Emko PT1000 Temperature Sensor 3 mm Dia 3 Wire, Class B 400 °C max
- Emko TC Type J Thermocouple 30 mm Length, 6 mm Diameter → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Electrotherm Type J Thermocouple 100 mm Length, 12 mm Diameter → 800 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length 0 °C → +800 °C Max

