RS PRO Type J Thermocouple 4 mm Length, 4 mm Diameter, -40 °C → +600 °C Max
- RS Stock No.:
- 334-2644
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €5.85
View bulk pricing optionsSubtotal (1 unit)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €37.78 | - |
| 5 - 9 | €36.61 | €5.85 |
| 10 + | €35.05 | €27.30 |
*price indicative
- RS Stock No.:
- 334-2644
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 4mm | |
| Probe Length | 4mm | |
| Maximum Temperature Sensed | +600°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Connector | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 15s | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 4mm | ||
Probe Length 4mm | ||
Maximum Temperature Sensed +600°C | ||
Probe Material Stainless Steel | ||
Terminal Type Connector | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 15s | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- FR
Bayonet type J thermocouple probe
2-wire bayonet type J thermocouple.
Bayonet at 45% to the cable outlet.
Two-conductor cable outlet glass silk and steel braid insulated.
Related links
- Correge Type J Thermocouple 500 mm Length -40 °C → 600 °C Max
- RS PRO Type J Thermocouple 600 mm Length -40 °C → 700 °C Max
- RS PRO Type J Thermocouple 10 mm Length -40 °C → +400 °C Max
- Correge E250 Type J Thermocouple 2 m Length -40 °C → 600 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 250 mm Length -40 °C → +760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length -40 °C → +760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 300 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 250 mm Length -40 °C → +760 °C Max
