RS PRO Type J Thermocouple 10 mm Length, 6 mm Diameter, -40 °C → +400 °C Max
- RS Stock No.:
- 407-1337
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€130.04
(exc. VAT)
€159.95
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.04 |
*price indicative
- RS Stock No.:
- 407-1337
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 6mm | |
| Probe Length | 10mm | |
| Maximum Temperature Sensed | +400°C | |
| Probe Material | 316 Stainless Steel | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 6mm | ||
Probe Length 10mm | ||
Maximum Temperature Sensed +400°C | ||
Probe Material 316 Stainless Steel | ||
Series RS PRO | ||
Cable Length 5m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- FR
Type J thermocouple with stainless steel sheath
Type J thermocouple for use in the plastics industry, featuring a flexible stainless steel sheath.
2-slot bayonet latch mounting: 12.3 x 14.5 mm diameter.
Ideal for use in moving processes.
Two versions available: one with an earth-insulated hot weld and the other with earth hot weld.
Related links
- RS PRO Type J Thermocouple 10 mm Length -40 °C → +400 °C Max
- RS PRO Type J Thermocouple 10 mm Length 0 °C → +400 °C Max
- RS PRO Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- RS PRO Type J Thermocouple 600 mm Length -40 °C → 700 °C Max
- Jumo 901190 Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
