RS PRO Type K Thermocouple 250 mm Length, 1.5 mm Diameter → 1000 °C Max

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€104.77

(exc. VAT)

€128.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€104.77-
5 - 9€101.533%
10 +€97.227%

*price indicative

RS Stock No.:
334-2650
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

1.5mm

Probe Length

250mm

Probe Material

Inconel 600

Maximum Temperature Sensed

1000°C

Cable Length

2m

Standards/Approvals

RoHS Compliant

Response Time

0.9s

COO (Country of Origin):
FR

RS PRO Type K Thermocouple 1.5 mm Length, 1.5 mm Diameter → +1000°C


This robust Type K thermocouple from trusted brand RS PRO is commonly used to measure temperatures in hazardous or challenging environments.

When the temperature changes at a cable junction, you can use this thermocouple to take a reading. It features a single twisted pair of thermocouple probes insulated with an Inconel® steel braid, which makes it resistant to high temperatures, oxidation and corrosion. With a maximum operating temperature of +1000°C, it's a versatile temperature sensor that can be used in a wide range of applications.

Type K thermocouples are popular for their Compact size and Rapid response times. This one is part of our stringently tested RS PRO series. It's RoHS (Restriction of Hazardous Substances) compliant, so it can be used to measure the temperature of all kinds of scientific, industrial and engineering equipment.

Features and Benefits


• Type K thermocouple

• Bendable probe and non-removable in-line Terminal

• 9-second response time

• Maximum operating temperature of +1000°C

• Probe diameter

• Probe length of 1.5 mm

• Cable length of 2 m

• Cable terminating

• Insulated with INCONEL® 600 steel braid

• Stringently tested to RoHS standards

• Comes with a 3-year warranty

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy