Correge Type K Thermocouple 250 mm Length, 3 mm Diameter, -40 °C → +1000 °C Max
- RS Stock No.:
- 370-6537
- Mfr. Part No.:
- DTMTC3/250/KINC30/CL1/SCI/1260
- Manufacturer:
- Correge
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€55.85
(exc. VAT)
€68.70
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €55.85 | - |
| 5 - 9 | €54.12 | 3% |
| 10 + | €51.84 | 7% |
*price indicative
- RS Stock No.:
- 370-6537
- Mfr. Part No.:
- DTMTC3/250/KINC30/CL1/SCI/1260
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | +1000°C | |
| Probe Material | Inconel 600 | |
| Terminal Type | Miniature Plug | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 3s | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed +1000°C | ||
Probe Material Inconel 600 | ||
Terminal Type Miniature Plug | ||
Standards/Approvals RoHS Compliant | ||
Response Time 3s | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- FR
Sheathed type K thermocouples with miniature connector, Ø 3 mm
Inconel 600 sheathed type K class 1 thermocouples.
Hot solder insulated from the earth.
Marlin standard male connector output with compensated pins.
Related links
- Correge Type K Thermocouple 500 mm Length 200 °C → +1000 °C Max
- Correge Type K Thermocouple 1 m Length -40 °C → 1000 °C Max
- Correge Type K Thermocouple 2 m Length -40 °C → 1000 °C Max
- Correge PTMTCA2 Type K Thermocouple 1 m Length 0 °C → 1200 °C Max
- Prosensor K420 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1000 °C Max
- Prosensor K415 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1000 °C Max
- Prosensor K445 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1000 °C Max
