Jumo 90.1210 Type L Thermocouple 100 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max
- RS Stock No.:
- 357-7604
- Mfr. Part No.:
- 901250/32-1042-1,5-100-11-2500/000
- Manufacturer:
- Jumo
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.38
(exc. VAT)
€61.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €50.38 |
| 5 - 9 | €48.32 |
| 10 + | €47.26 |
*price indicative
- RS Stock No.:
- 357-7604
- Mfr. Part No.:
- 901250/32-1042-1,5-100-11-2500/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | L | |
| Probe Diameter | 1.5mm | |
| Probe Length | 100mm | |
| Probe Material | 321 Stainless Steel, Inconel 600 | |
| Maximum Temperature Sensed | 600°C | |
| Series | 90.1210 | |
| Cable Length | 2.5m | |
| Standards/Approvals | EN 60 584, DIN 43 710 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type L | ||
Probe Diameter 1.5mm | ||
Probe Length 100mm | ||
Probe Material 321 Stainless Steel, Inconel 600 | ||
Maximum Temperature Sensed 600°C | ||
Series 90.1210 | ||
Cable Length 2.5m | ||
Standards/Approvals EN 60 584, DIN 43 710 | ||
Minimum Temperature Sensed -200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length 200 °C → 1200 °C Max
- Jumo Type L Thermocouple 200 mm Length -200 °C → 600 °C Max
- Jumo Type L Thermocouple 300 mm Length -200 °C → 600 °C Max
- Jumo 90.1210 Type K Thermocouple 300 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length 200 °C → 1200 °C Max
