Reckmann Type K Thermocouple 36 mm Length, 9 mm Diameter → 1100 °C Max
- RS Stock No.:
- 387-9859
- Mfr. Part No.:
- R9-1412-150
- Manufacturer:
- Reckmann
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€119.89
(exc. VAT)
€147.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €119.89 | - |
| 5 - 9 | €116.18 | 3% |
| 10 + | €111.25 | 7% |
*price indicative
- RS Stock No.:
- 387-9859
- Mfr. Part No.:
- R9-1412-150
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 9mm | |
| Probe Length | 36mm | |
| Maximum Temperature Sensed | 1100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 9mm | ||
Probe Length 36mm | ||
Maximum Temperature Sensed 1100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Reckmann Type K Thermocouple 36 mm Length, 9 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 500 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 150 mm Length, 500 μm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 500 μm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 1 m Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 250 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 100 mm Length, 0.25 mm Diameter → 1100 °C Max
