Reckmann R9-1306.1 Type K Thermocouple 100 mm Length, 250 μm Diameter → 1100 °C Max
- RS Stock No.:
- 387-9900
- Mfr. Part No.:
- R9-1306.1-025-100
- Manufacturer:
- Reckmann
Image representative of range
Get a bulk buy discount
Add 5 more to save €23.10
View bulk pricing optionsSubtotal (1 unit)*
€154.61
(exc. VAT)
€190.17
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €154.61 | - |
| 5 - 9 | €149.99 | €23.10 |
| 10 + | €143.47 | €111.40 |
*price indicative
- RS Stock No.:
- 387-9900
- Mfr. Part No.:
- R9-1306.1-025-100
- Manufacturer:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 250μm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 1100°C | |
| Series | R9-1306.1 | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 250μm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 1100°C | ||
Series R9-1306.1 | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type K miniature thermocouple, Ø 0.5 and 0.25 mm, with connection lead
Miniature sheathed thermocouples
Sheath Ø 0.5 or 0.25 mm, insulation material Inconel 600 type 1 x NiCr-Ni (K), accuracy class 1
Test point insulated by sheath
With 1 m permanently connected compensation lead, PVC insulated
Related links
- Reckmann R9-1306.1 Type K Thermocouple 150 mm Length, 500 μm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 250 mm Length, 500 μm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 500 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 1 m Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 500 μm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 250 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann Type K Thermocouple 36 mm Length, 9 mm Diameter → 1100 °C Max
