RS PRO Type K Temperature Probe 300 mm Length, 250 μm Diameter, -40 °C → 120 °C Max
- RS Stock No.:
- 433-4313
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€58.78
(exc. VAT)
€72.30
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.78 | - |
| 5 - 9 | €56.95 | 3% |
| 10 + | €54.48 | 7% |
*price indicative
- RS Stock No.:
- 433-4313
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Thermocouple Type | K | |
| Probe Diameter | 250μm | |
| Probe Length | 300mm | |
| Probe Material | Kapton | |
| Maximum Temperature Sensed | 120°C | |
| Terminal Type | Miniature Male Connector | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Thermocouple Type K | ||
Probe Diameter 250μm | ||
Probe Length 300mm | ||
Probe Material Kapton | ||
Maximum Temperature Sensed 120°C | ||
Terminal Type Miniature Male Connector | ||
Cable Length 300mm | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- FR
K surface thermocouple
Type K surface temperature thermocouple to be glued.
Good heat exchange surface.
K thermocouple with Kapton / Kapton insulated wire, Ø 0.25 mm.
Hot solder on PTFE-insulated flat copper terminal.
Epoxy resin coating.
Miniature male connector output with compensated pins.
Related links
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 250 °C Max
- RS PRO Type K Needle Needle 300 mm Length 250 °C Max, SYSCAL
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter SYSCAL
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Flat Head Air Temperature Probe 7 mm Diameter RSCAL
- RS PRO Type K Needle Needle 300 mm Length 250 °C Max
- RS PRO Type K Flat Head Air Temperature Probe 7 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle General Temperature Probe 3 mm Diameter, 1100 °C Max
