Chauvin Arnoux Type K Needle General Temperature Probe, 300 mm Length, 3 mm Diameter, 1100 °C Max
- RS Stock No.:
- 231-3668
- Distrelec Article No.:
- 301-41-927
- Mfr. Part No.:
- P03652918
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€125.24
(exc. VAT)
€154.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.24 |
*price indicative
- RS Stock No.:
- 231-3668
- Distrelec Article No.:
- 301-41-927
- Mfr. Part No.:
- P03652918
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Needle | |
| Probe Type | General | |
| Temperature Scale | Fahrenheit, F, °C | |
| Probe Length | 300mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 1100°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -40°C | |
| Connector Type | Mini Male 2-pole Connector | |
| Standards/Approvals | IEC 613261, IEC 610101 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Needle | ||
Probe Type General | ||
Temperature Scale Fahrenheit, F, °C | ||
Probe Length 300mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 1100°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -40°C | ||
Connector Type Mini Male 2-pole Connector | ||
Standards/Approvals IEC 613261, IEC 610101 | ||
- COO (Country of Origin):
- NL
The Chauvin Arnoux SK13 general purpose sensor has measuring range from -40°C to 450°C. It has 30 cm length, 3 mm diameter and belong to class 2.
12 second response time
Related links
- Chauvin Arnoux Type K Needle Needle Temperature Probe 3 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 8 mm Diameter, 900 °C Max
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 3 mm Diameter, 800 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 1.5 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 1 mm Diameter, 285 °C Max
- Chauvin Arnoux Type K Wire General Temperature Probe 2 mm Diameter, 1000 °C Max
