Jumo Type K Thermocouple 250mm Length, 3mm Diameter → +800°C
- RS Stock No.:
- 548-7424
- Mfr. Part No.:
- 901240/20-1043-3-250/000
- Manufacturer:
- Jumo
Image representative of range
Get a bulk buy discount
Add 5 more to save €10.85
View bulk pricing optionsSubtotal (1 unit)*
€71.50
(exc. VAT)
€87.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €71.50 | - |
| 5 - 9 | €69.33 | €10.85 |
| 10 + | €66.32 | €51.80 |
*price indicative
- RS Stock No.:
- 548-7424
- Mfr. Part No.:
- 901240/20-1043-3-250/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | +800°C | |
| Termination Type | Miniature Plug | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed +800°C | ||
Termination Type Miniature Plug | ||
- COO (Country of Origin):
- FR
Related links
- Jumo Type J Thermocouple 1m Length, 3mm Diameter → +800°C
- Jumo Type K Thermocouple 500mm Length, 3mm Diameter → +800°C
- Jumo 90.1210 Type J Thermocouple 250 mm Length 200 °C → +800 °C Max
- Jumo Type K Thermocouple 9m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 6m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 6.5m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 4m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 3m Length, 2mm Diameter → +1200°C
