Jumo Type J Thermocouple 1m Length, 3mm Diameter → +800°C
- RS Stock No.:
- 548-8562
- Mfr. Part No.:
- 901240/20-1040-3-1000/000
- Manufacturer:
- Jumo
Image representative of range
Get a bulk buy discount
Add 5 more to save €17.45
View bulk pricing optionsSubtotal (1 unit)*
€87.55
(exc. VAT)
€107.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €87.55 | - |
| 5 - 9 | €84.06 | €17.45 |
| 10 + | €79.68 | €78.70 |
*price indicative
- RS Stock No.:
- 548-8562
- Mfr. Part No.:
- 901240/20-1040-3-1000/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | J | |
| Probe Diameter | 3mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | +800°C | |
| Termination Type | Miniature Plug | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type J | ||
Probe Diameter 3mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed +800°C | ||
Termination Type Miniature Plug | ||
- COO (Country of Origin):
- FR
Related links
- Jumo Type J Thermocouple 1m Length, 3mm Diameter → +800°C
- Jumo Type K Thermocouple 250mm Length, 3mm Diameter → +800°C
- Jumo 90.1210 Type J Thermocouple 250 mm Length 200 °C → +800 °C Max
- Jumo Type K Thermocouple 500mm Length, 3mm Diameter → +800°C
- Jumo 901240 Type K Thermocouple 1 m Length -200 °C → 1200 °C Max
- Jumo 901250 Type J Thermocouple 250 mm Length 200 °C → +800 °C Max
- Jumo Type K Thermocouple 6m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 6.5m Length, 2mm Diameter → +1200°C
