Jumo Type K Thermocouple 500 mm Length, 3 mm Diameter, -200 °C → 1200 °C Max
- RS Stock No.:
- 548-7531
- Mfr. Part No.:
- 901240/20-1043-3-500/000
- Manufacturer:
- Jumo
Image representative of range
Subtotal (1 unit)*
€65.27
(exc. VAT)
€80.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €65.27 |
*price indicative
- RS Stock No.:
- 548-7531
- Mfr. Part No.:
- 901240/20-1043-3-500/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 500mm | |
| Probe Material | 321 Stainless Steel, 600 Inconel | |
| Maximum Temperature Sensed | 1200°C | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN 43710, DIN EN 60584 | |
| Response Time | 0.5s | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 500mm | ||
Probe Material 321 Stainless Steel, 600 Inconel | ||
Maximum Temperature Sensed 1200°C | ||
Cable Length 2.5m | ||
Standards/Approvals DIN 43710, DIN EN 60584 | ||
Response Time 0.5s | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
Related links
- Jumo 901240 Type K Thermocouple 1 m Length -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 901120 Type K Thermocouple 500 mm Length 200 °C → +1200 °C Max
- Jumo Type K Thermocouple 1 m Length -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 1 m Length -200 °C → 1200 °C Max, RSCAL
- Jumo Type K Thermocouple 9m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 6m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 6.5m Length, 2mm Diameter → +1200°C
