RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 3 mm Diameter, -40 °C → 1100 °C Max
- RS Stock No.:
- 787-7787
- Distrelec Article No.:
- 304-07-211
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €5.65
View bulk pricing optionsSubtotal (1 unit)*
€38.81
(exc. VAT)
€47.74
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.81 | - |
| 5 - 9 | €37.68 | €5.65 |
| 10 + | €36.13 | €26.80 |
*price indicative
- RS Stock No.:
- 787-7787
- Distrelec Article No.:
- 304-07-211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 1m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 1m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Terminal Type Miniature Plug | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple, 1 m Length, 3 mm Diameter, +1100°C
This RS PRO thermocouple is a temperature sensor that quickly and accurately provides reliable data across a wide range of temperatures. It's a Type K thermocouple with a nickel-chromium wire and a nickel aluminium wire that can sense extreme temperatures from -40°C to +1100°C.
The probes are sheathed in a flexible yet Durable 310-grade stainless steel material. This allows you to bend the wires as necessary while providing resistance to corrosion and oxidation for a long service life. To reduce electrical interference, the thermocouple has an insulated junction.
One end of the thermocouple is terminated with a miniature flat pin plug for a quick and easy connection. You'll find this type of thermocouple used in a range of applications requiring extreme temperatures, including brick and cement kilns, heat treatment and annealing furnaces and power stations.
Features and Benefits
• Cable length of 100 mm
• Maximum temperature sensed of +1100°C
• Probe diameter of 3 mm
• Probe length of 1 m
• Stainless steel probe material
• IEC (International Electrotechnical Commission) standards met
• Miniature plug termination type
• Type K thermocouple
Related links
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 3 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length -40 °C → 1100 °C Max
