RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 500 μm Diameter, -40 °C → +750 °C Max
- RS Stock No.:
- 787-7866
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€85.50
(exc. VAT)
€105.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €85.50 |
| 5 - 9 | €82.92 |
| 10 + | €79.51 |
*price indicative
- RS Stock No.:
- 787-7866
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 500μm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | +750°C | |
| Probe Material | Stainless Steel | |
| Series | RS PRO | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 100mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 500μm | ||
Probe Length 1m | ||
Maximum Temperature Sensed +750°C | ||
Probe Material Stainless Steel | ||
Series RS PRO | ||
Terminal Type Bare Wire Tail | ||
Cable Length 100mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple 1 m Length, 0.5 mm Diameter, +750°C
Use this Type K thermocouple for demanding temperature sensing applications up to +750°C. It's fitted with an underground junction that makes it suitable for use in corrosive environments and allows for electrical isolation. For a Faster thermal response, this thermocouple has a small diameter of 0.5 mm.
The thermocouple comes with a flexible 310-grade stainless steel sheath that's easy to bend for simple installation. This material offers excellent corrosion and oxidation resistance and can operate in sulphur-bearing atmospheres. This makes it a good choice for use in kilns, the glass industry and heat treatment applications.
Features and Benefits
• Cable length of 100 mm
• Maximum temperature sensed of +750°C
• Probe diameter of 0.5 mm
• Probe length of 1 m
• Stainless steel probe material
• IEC (International Electrotechnical Commission) standards met
• Cable termination type
• Type K thermocouple
Related links
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 200 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 2 m Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 1 mm Diameter → 750 °C Max
