RS PRO Type K Exposed Junction Thermocouple 5 m Length, 1.1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 804-7899
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.71 |
| 5 - 9 | €22.53 |
| 10 + | €21.37 |
*price indicative
- RS Stock No.:
- 804-7899
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1.1mm | |
| Probe Length | 5m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Series | RS PRO | |
| Cable Length | 5m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1.1mm | ||
Probe Length 5m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Series RS PRO | ||
Cable Length 5m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
Related links
- RS PRO Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 2 m Length -75 °C → +250 °C Max, RSCAL
- RS PRO Type J Exposed Junction Thermocouple 2 m Length -75 °C → +250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 5 m Length, 1.1 mm Diameter → 250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 10 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length 200 °C → 0 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max, RSCAL
