RS PRO Type K Exposed Junction Thermocouple 2 m Length, 60 °C → +350 °C Max
- RS Stock No.:
- 847-9684
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.69
(exc. VAT)
€20.53
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.69 |
| 5 - 9 | €16.20 |
| 10 + | €15.37 |
*price indicative
- RS Stock No.:
- 847-9684
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | +350°C | |
| Probe Material | Glass Fibre | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Length 2m | ||
Maximum Temperature Sensed +350°C | ||
Probe Material Glass Fibre | ||
Terminal Type Bare Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed 60°C | ||
- COO (Country of Origin):
- GB
Type K Glassfibre Exposed Welded Tip Thermocouples
Type K glassfibre exposed welded tip thermocouples with bare wire tails (ANSI MC96.1).
Fast response, welded exposed junction
1, 2, 5 and 10 metre long glassfibre insulated flat pair cable
Good temperature resistance (not suitable in fluids)
1/0.3mm conductors
Temperature range: -60º C to +350º C (short periods up to 400º C)
Ideal for test and development applications
Thermocouples with "re-wireable" miniature flat pin plug available
Related links
- RS PRO Type K Exposed Junction Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length -60 °C → 350 °C Max
- RS PRO Type N Exposed Junction Thermocouple 2 m Length, 60 °C → +350 °C Max
- RS PRO Type J Exposed Junction Thermocouple 2 m Length, 60 °C → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, → 350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, 60 °C → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, 60 °C → +350 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, 60 °C → +350 °C Max
