Jumo Thermocouple
- RS Stock No.:
- 854-2820
- Mfr. Part No.:
- 503576
- Manufacturer:
- Jumo
Price Each**
€80.86
(exc. VAT)
€99.46
(inc. VAT)
Temporarily out of stock - back order for despatch 07-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €80.86 |
**price indicative
Related links
- Jumo Thermocouple
- Jumo Type K Thermocouple 100mm Length, 3mm Diameter → +1200°C
- Jumo Type L Thermocouple 175mm Length, 8mm Diameter → +400°C
- Jumo Type K Thermocouple 100mm Length, 1.5mm Diameter → +1200°C
- Jumo Type J Thermocouple 250mm Length, 3mm Diameter → +800°C
- Jumo Type K Thermocouple → +80°C
- Jumo Type J Thermocouple 4.5mm Diameter → +350°C
- Jumo Type K Thermocouple 1m Length, 6mm Diameter → +1200°C