Jumo 901105 Type K Thermocouple 500 mm Length, 6 mm Diameter, 0 °C → 80 °C Max
- RS Stock No.:
- 548-8433
- Mfr. Part No.:
- 901150/10-635-1043-1,85-0-48-2000/000
- Manufacturer:
- Jumo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€56.96
(exc. VAT)
€70.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.96 | - |
| 5 - 9 | €55.38 | 2% |
| 10 + | €53.89 | 5% |
*price indicative
- RS Stock No.:
- 548-8433
- Mfr. Part No.:
- 901150/10-635-1043-1,85-0-48-2000/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 500mm | |
| Probe Material | 316Ti Stainless Steel | |
| Maximum Temperature Sensed | 80°C | |
| Series | 901105 | |
| Cable Length | 2.5m | |
| Standards/Approvals | EN 60 584, DIN 43 710 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 500mm | ||
Probe Material 316Ti Stainless Steel | ||
Maximum Temperature Sensed 80°C | ||
Series 901105 | ||
Cable Length 2.5m | ||
Standards/Approvals EN 60 584, DIN 43 710 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
Type K thermocouple for pipework
Type K surface thermocouples for use with pipework.
2-metre silicone compensation cable.
Miniature connector output.
Related links
- Jumo 901105 Type J Thermocouple 500 mm Length 200 °C → 0 °C Max
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 0 °C Max
- Jumo 901105 Type L Thermocouple 100 mm Length 0 °C → 600 °C Max
- Jumo 901150 Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
- Jumo Type K Thermocouple 2m Length, 2mm Diameter → +1200°C
- Jumo901150 Type L Thermocouple 50mm Length 0°C → +400°C
- Jumo 901110 Thermocouple 1 m Length, -200 °C → 1200 °C Max
- Jumo 901110 Thermocouple 500 mm Length, -200 °C → 1200 °C Max
