Jumo 901190 Type L Thermocouple 175 mm Length, 8 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 357-7654
- Mfr. Part No.:
- 901190/10-848-1042-8-180-11-2500/000
- Manufacturer:
- Jumo
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€57.85
(exc. VAT)
€71.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.85 | - |
| 5 - 9 | €55.49 | 4% |
| 10 + | €54.26 | 6% |
*price indicative
- RS Stock No.:
- 357-7654
- Mfr. Part No.:
- 901190/10-848-1042-8-180-11-2500/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | L | |
| Product Type | Thermocouple | |
| Probe Diameter | 8mm | |
| Probe Length | 175mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Stainless Steel | |
| Series | 901190 | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN 43 710, EN 60 584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type L | ||
Product Type Thermocouple | ||
Probe Diameter 8mm | ||
Probe Length 175mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Stainless Steel | ||
Series 901190 | ||
Cable Length 2.5m | ||
Standards/Approvals DIN 43 710, EN 60 584 | ||
Minimum Temperature Sensed 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Jumo 901190 Type L Thermocouple 175 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type L Thermocouple 250 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type L Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 0 °C Max
- Jumo901150 Type L Thermocouple 50mm Length 0°C → +400°C
- Jumo Type L Thermocouple 200 mm Length -200 °C → 600 °C Max
