RS PRO Type Type T Exposed Junction Thermocouple 2 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 872-2648
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.39
(exc. VAT)
€31.23
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
- Plus 39 unit(s) shipping from 02 November 2026
- Plus 60 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.39 |
| 5 - 9 | €24.62 |
| 10 + | €23.61 |
*price indicative
- RS Stock No.:
- 872-2648
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type T | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Polytetrafluoroethylene | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type T | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Polytetrafluoroethylene | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO Type T Thermocouple 2 m Length, +250°C
This Type T thermocouple from RS PRO offers a stable and robust way to measure temperatures. It has copper and constantan wires for accurate temperature sensing between -75°C and +250°C.
The exposed junction of the thermocouple ensures fast and precise readings. It's MADE from a unique single-shot cable construction that's resistant to chemicals, oils and fluids. It also has a PTFE (polytetrafluoroethylene) insulation along the cable that's gas, steam and watertight. This makes the thermocouple a suitable choice for monitoring test equipment in autoclave and aerospace applications, as well as in other demanding settings.
For ease of use, one end of the thermocouple has a miniature flat pin plug attached, allowing for quick connection and disconnection. The thermocouple is colour-coded according to IEC (International Electrotechnical Commission) 584-3 standards, so you'll be able to identify the thermocouple type at a glance.
Features and Benefits
• Cable length of 2 m
• Maximum temperature sensed of +250°C
• Probe length of 2 m
• IEC standards met
• Miniature plug termination type
• Type T thermocouple
Related links
- RS PRO Type Type T Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
