Electrotherm TE254-Exi-200 Type K Thermocouple 100 mm Length, 11 mm Diameter, 0 °C → 800 °C Max
- RS Stock No.:
- 913-0800
- Mfr. Part No.:
- TE254-Exi-100
- Manufacturer:
- Electrotherm
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€112.43
(exc. VAT)
€138.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €112.43 |
| 5 - 9 | €106.81 |
| 10 + | €101.18 |
*price indicative
- RS Stock No.:
- 913-0800
- Mfr. Part No.:
- TE254-Exi-100
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 11mm | |
| Probe Length | 100mm | |
| Probe Material | 316Ti Stainless Steel | |
| Maximum Temperature Sensed | 800°C | |
| Terminal Type | Connection Head | |
| Series | TE254-Exi-200 | |
| Standards/Approvals | PTB 03 ATEX 2041 X, DIN EN 60 529, ATEX II 1/2 G Ex ia IIC T1.T6 Ga/Gb, DIN EN 60584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 11mm | ||
Probe Length 100mm | ||
Probe Material 316Ti Stainless Steel | ||
Maximum Temperature Sensed 800°C | ||
Terminal Type Connection Head | ||
Series TE254-Exi-200 | ||
Standards/Approvals PTB 03 ATEX 2041 X, DIN EN 60 529, ATEX II 1/2 G Ex ia IIC T1.T6 Ga/Gb, DIN EN 60584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
Type 254 Scew In Thermocouple
The ATEX 254 screw in thermocouple type K with an exchangeable measuring insert. The thermocouple is supplied in two kengths of 100mm and 200mm. The thermocouple has a measuring of 0 of +800°C.
supplied in two lengths of 100mm or 200 mm
ATEX II 1/2 G Ex ia IIc T5 Ga/Gb
Measuring range 0 of +800°C
IP54 acc. to DIN EN 60 529
Sensor type K (NiCr-Ni) acc. to DIN EN 60584
Protective tube material 1.4571
ATEX thermocouple Type K Screw In
Note
RS stock number 9130800 length 100mm
RS stock number 9130804 length 200mm
RS stock number 9130804 length 200mm
Standards
IP54 acc. to DIN EN 60 529
Related links
- RS PRO Type K Thermocouple 100 mm Length 0 °C → 800 °C Max
- RS PRO Type K Thermocouple 100 mm Length, 1 mm Diameter → 800 °C Max
- Electrotherm Type J Thermocouple 100 mm Length, 12 mm Diameter → 800 °C Max
- Electrotherm K7_T Type K Thermocouple 100 mm Length, 6 mm Diameter → 205 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length 0 °C → +800 °C Max
- RS PRO Type K Thermocouple 100 mm Length, 1.5 mm Diameter → 800 °C Max
- Electrotherm PT100 RTD Sensor 11 mm Dia W0.3 500 °C max ATEX
- RS PRO Type K Thermocouple 265 mm Length 0 °C → 800 °C Max
