WIKA 3244466 Thermometer Accessory Thermowell for Use with Temperature Sensor
- RS Stock No.:
- 219-7709
- Mfr. Part No.:
- 3244466
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€62.11
(exc. VAT)
€76.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.11 |
*price indicative
- RS Stock No.:
- 219-7709
- Mfr. Part No.:
- 3244466
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Thermometer Accessory | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensor | |
| Standards/Approvals | DIN 43772 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Thermometer Accessory | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensor | ||
Standards/Approvals DIN 43772 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA TW45 is an important component of any temperature measurement point. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature sensor itself and thereby enables the thermometer to be exchanged during operation. These are suitable for use with numerous electrical and mechanical thermometers from WIKA.
Connection to thermometer is from G 1/2 female thread
Thermowells are made from stainless steel and copper alloy material
Related links
- WIKA 3244423 Thermometer Accessory Thermowell for Use with Temperature Sensor
- WIKA 48771207 Thermometer Accessory Thermowell for Use with Thermometer
- WIKA 48765412 Thermometer Accessory Thermowell for Use with Thermometer
- WIKA 48683746 Thermometer Accessory Threaded Thermowell for Use with Thermometer
- WIKA 48779031 Thermometer Accessory Socket Weld Thermowell for Use with Thermometer
- WIKA 46280146 Thermometer Accessory Screw-in Thermowell for Use with Thermometers from WIKA
- WIKA 3277985 Thermometer Accessory Screw-in Thermowell for Use with Thermometers from WIKA
- WIKA 48795198 Thermometer Accessory Threaded Thermowell for Use with Thermometer
