Testo 0554 0447 Thermometer AC Adapter Plug-In Mains Adapter for Use with Testo 735
- RS Stock No.:
- 231-6995
- Distrelec Article No.:
- 176-66-229
- Mfr. Part No.:
- 0554 0447
- Manufacturer:
- Testo
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 231-6995
- Distrelec Article No.:
- 176-66-229
- Mfr. Part No.:
- 0554 0447
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accessory Type | Plug-In Mains Adapter | |
| Product Type | Thermometer AC Adapter | |
| For Use With | Testo 735 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accessory Type Plug-In Mains Adapter | ||
Product Type Thermometer AC Adapter | ||
For Use With Testo 735 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Testo Thermometer AC Adapter, For Use With 735 Series, 100 to 250V AC Operating Voltage Range - 0554 0447
Looking for a way to power your digital thermometers from the mains? Choose this AC adapter from Testo. It's compatible with thermometers from the 735 series for ease of assembly. This product allows you to conserve your thermometer's battery life when a mains connection is available. Its wide operating voltage range of 100 to 250V AC makes it compatible with most commonly used power supplies.
Features & Benefits
• Supplied with UK and European plugs for versatility
• Current rating of 500mA for energy efficiency
Applications
• Chemical manufacturing
• Cosmetics industry
• Refrigeration equipment
What other accessories are compatible with thermometers in the 735 series?
Thermometers in the 735 series are compatible with an optional radio module (516-0438), which allows you to take wireless measurements at a distance of up to 20m between the instrument and the probe.
Related links
- Testo Software for Use with testo 176 Testo 184 testo 175
- Testo Radio module for Use with Testo 735 Testo 922 Testo 110 Testo 925
- Testo 0554 0051 Thermometer Tape Emission Adhesive Tape for Use with Infrared Thermometer, Thermal Imager
- Testo 0554 2650 Reference Oil Reference Oil for Use with Testo 270
- Testo Cable Extension Cable for Use with Testo 108 Testo 925, Testo 735
- Testo Radio module for Use with Testo 110 Testo 925 Testo 926 Testo 635
- Testo Radio Handle for Use with Testo 922 Testo 625 Testo 735 Testo 928
- Brother Printer Mains Adapter AC Adapter for use with PT-110, PT-300 Printers
