WIKA 48791970 Thermometer Accessory Flanged Thermowell for Use with Thermometer
- RS Stock No.:
- 268-9537
- Mfr. Part No.:
- 48791970
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€1,412.12
(exc. VAT)
€1,736.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,412.12 |
*price indicative
- RS Stock No.:
- 268-9537
- Mfr. Part No.:
- 48791970
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Thermometer Accessory | |
| Accessory Type | Flanged Thermowell | |
| For Use With | Thermometer | |
| Standards/Approvals | EN 10204 2.2, DIN EN 10204 3.1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Thermometer Accessory | ||
Accessory Type Flanged Thermowell | ||
For Use With Thermometer | ||
Standards/Approvals EN 10204 2.2, DIN EN 10204 3.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The WIKA thermowell is an important component of any temperature measurement point. It is used to separate the process from the surrounding area, thus protecting the environment and operating personnel and keeps aggressive media, high pressures and flow rates from the temperature sensor itself and thereby enables the thermometer to be exchanged during operation.
Wetted parts made of special material
Non wetted flange from 316 or 316L stainless steel
Related links
- WIKA 48766236 Thermometer Accessory Flanged Thermowell for Use with Thermometer
- WIKA 48763480 Thermometer Accessory Flanged Thermowell for Use with Thermometer
- WIKA 48763484 Thermometer Accessory Flanged Thermowell for Use with Thermometer
- WIKA 48763481 Thermometer Accessory Flanged Thermowell for Use with Thermometer
- WIKA 48763487 Thermometer Accessory Flanged Thermowell for Use with Thermometer
- WIKA 48788142 Thermometer Accessory Flanged Thermowell for Use with Thermometer
- WIKA 55060196 Thermometer Accessory Threaded Thermowell for Use with Thermometer
- WIKA 48616035 Thermometer Accessory Threaded Thermowell for Use with Thermometer
