Jumo Capillary Thermostat, +130°C Max, SPST, Automatic Reset, Surface Mount
- RS Stock No.:
- 467-153
- Mfr. Part No.:
- 603070/0020-5-671-000-70-2000-40-28-13-46-100-8-6
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€141.13
(exc. VAT)
€173.59
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €141.13 |
| 5 - 11 | €135.34 |
| 12 + | €129.55 |
*price indicative
- RS Stock No.:
- 467-153
- Mfr. Part No.:
- 603070/0020-5-671-000-70-2000-40-28-13-46-100-8-6
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | +70°C | |
| Maximum Temperature | +130°C | |
| Thermostat Type | Capillary | |
| Switch Configuration | SPST | |
| Contact Rating | 16A | |
| Contact Voltage Rating | 230V ac/dc | |
| Terminal Type | Screw | |
| Mounting Type | Surface Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature +70°C | ||
Maximum Temperature +130°C | ||
Thermostat Type Capillary | ||
Switch Configuration SPST | ||
Contact Rating 16A | ||
Contact Voltage Rating 230V ac/dc | ||
Terminal Type Screw | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
heatTHERM-AT — Thermostat
Switch points adjustable from outside
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54
PUSH-IN connection technology shortens installation time
Stable switch point position through ambient temperature compensation
Protection rating IP54
Related links
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat SPST Surface Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Surface Mount
