Jumo Capillary Thermostat, +150°C Max, NO/NC, Automatic Reset, Surface Mount

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€340.57

(exc. VAT)

€418.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4€340.57
5 - 11€326.60
12 +€312.64

*price indicative

RS Stock No.:
467-034
Mfr. Part No.:
603026/0202-1-043-30-0-00-20-13-46-100-15-6/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

0.25 A, 10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Screw

Mounting Type

Surface Mount

Reset Type

Automatic

RoHS Status: Exempt

COO (Country of Origin):
DE

ATHs - Surface-mounting twin thermostat


For controlling and monitoring thermal processes
Surface-mounting twin thermostats consist of two separate measuring and switching systems
They work on the principle of liquid expansion; a microswitch serves as an electrical switching element
Version with rigid shaft
Protection rating IP54

Related links