Jumo Surface Mounted Thermostat Thermostat, 575 °C Max Safety Temperature Monitor, Safety Temperature Limiter,
- RS Stock No.:
- 158-4486
- Distrelec Article No.:
- 136-64-557
- Mfr. Part No.:
- 603021/70-1-043-00-0-00-20-13-46-200-8-6/000
- Manufacturer:
- Jumo
Bulk discount available
Subtotal (1 unit)*
€301.41
(exc. VAT)
€370.73
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €301.41 |
| 5 - 11 | €289.13 |
| 12 + | €276.60 |
*price indicative
- RS Stock No.:
- 158-4486
- Distrelec Article No.:
- 136-64-557
- Mfr. Part No.:
- 603021/70-1-043-00-0-00-20-13-46-200-8-6/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 575°C | |
| Thermostat Type | Surface Mounted Thermostat | |
| Contact Configuration | 1 NO/1 NC | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Contact DC Voltage | 230V dc | |
| Contact Current | 10A | |
| Standards/Approvals | DIN EN 14597, EN 60529-IP54, 2014/68/EU | |
| Series | ATH | |
| Hazardous Area Certification | EAC-Approval Mark | |
| Switch Function | Safety Temperature Monitor, Safety Temperature Limiter, Temperature Monitor, Temperature Limiter | |
| Mount Type | Surface Mount | |
| Reset Type | Manual | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 575°C | ||
Thermostat Type Surface Mounted Thermostat | ||
Contact Configuration 1 NO/1 NC | ||
Contact AC Voltage 230V ac | ||
Terminal Type Screw | ||
Contact DC Voltage 230V dc | ||
Contact Current 10A | ||
Standards/Approvals DIN EN 14597, EN 60529-IP54, 2014/68/EU | ||
Series ATH | ||
Hazardous Area Certification EAC-Approval Mark | ||
Switch Function Safety Temperature Monitor, Safety Temperature Limiter, Temperature Monitor, Temperature Limiter | ||
Mount Type Surface Mount | ||
Reset Type Manual | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

ATHs-70 - safety temperature limiter (STL)
Thermostat with rigid shaft
158-4470 shaft size: 8 x 150 mm
158-4468 shaft size: 8 x 200 mm
Max. Switching current 10 A / 250 V
2 control / limit value ranges: + 30 °C → +110 °C / +20 °C → +150 °C
Process connection: G1/2
Tested in accordance with DIN 3440
If the temperature at the temperature sensor exceeds the set limit, the circuit is opened and the micro switch is mechanically locked.
Once the temperature falls back below the limit, the micro switch can be manually unlocked once the cap nut has been removed.
