WIKA Bi-Metallic Thermostat, Opens at 100°C, Closes at -40°C, 100°C Max, NC, Automatic Reset, Threaded
- RS Stock No.:
- 269-0868
- Mfr. Part No.:
- 14017632
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€61.55
(exc. VAT)
€75.71
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €61.55 |
*price indicative
- RS Stock No.:
- 269-0868
- Mfr. Part No.:
- 14017632
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | 100°C | |
| Opening Temperature | 100°C | |
| Thermostat Type | Bi-Metallic | |
| Closing Temperature | -40°C | |
| Switch Configuration | NC | |
| Mounting Type | Threaded | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Minimum Temperature -40°C | ||
Maximum Temperature 100°C | ||
Opening Temperature 100°C | ||
Thermostat Type Bi-Metallic | ||
Closing Temperature -40°C | ||
Switch Configuration NC | ||
Mounting Type Threaded | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The WIKA Temperature switch is generally used in industry for limiting temperature to monitor the temperature of machinery and equipment. Temperature sensing is carried out by a bimetal disc, which snaps over when the nominal switching temperature is reached.
Automatic reset
No additional voltage supply
No additional voltage supply
Related links
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
