WIKA Bi-Metallic Thermostat, Opens at 70°C, Closes at -40°C, 90°C Max, NC, Automatic Reset, Threaded
- RS Stock No.:
- 268-9978
- Mfr. Part No.:
- 48798288
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€110.00
(exc. VAT)
€135.30
(inc. VAT)
Temporarily out of stock - back order for despatch 21-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €110.00 |
**price indicative
- RS Stock No.:
- 268-9978
- Mfr. Part No.:
- 48798288
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Minimum Temperature | -40°C | |
Maximum Temperature | 90°C | |
Opening Temperature | 70°C | |
Closing Temperature | -40°C | |
Thermostat Type | Bi-Metallic | |
Switch Configuration | NC | |
Mounting Type | Threaded | |
Reset Type | Automatic | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Minimum Temperature -40°C | ||
Maximum Temperature 90°C | ||
Opening Temperature 70°C | ||
Closing Temperature -40°C | ||
Thermostat Type Bi-Metallic | ||
Switch Configuration NC | ||
Mounting Type Threaded | ||
Reset Type Automatic | ||
Related links
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NC Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded
- WIKA Bi-Metallic Thermostat Closes at -40°C NO Threaded