- RS Stock No.:
- 357-7367
- Mfr. Part No.:
- 608501/2160-818-02-2000-873-6-104-96-46-150-20/000
- Manufacturer:
- Jumo
1 Within 2 working day(s) (EU stock)
13 Within 2 working day(s) (EU stock)
Added
Price Each
€171.29
(exc. VAT)
€210.69
(inc. VAT)
Units | Per unit |
1 + | €171.29 |
- RS Stock No.:
- 357-7367
- Mfr. Part No.:
- 608501/2160-818-02-2000-873-6-104-96-46-150-20/000
- Manufacturer:
- Jumo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Jumo Bi-Metallic Dial
Thermometer
Professional Range of Dial Thermometers with a Bi-Metallic measurement system
Measured in Centigrade and unaffected by ambient pressure
Specifications
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +120°C |
Thermostat Type | Capillary |
Switch Configuration | SPST |
Contact Rating | 10A |
Contact Voltage Rating | 230V |
- RS Stock No.:
- 357-7367
- Mfr. Part No.:
- 608501/2160-818-02-2000-873-6-104-96-46-150-20/000
- Manufacturer:
- Jumo