Jumo Safety Temperature Monitor Thermostat, 80 °C Max Changeover Function, 1P, 16 A
- RS Stock No.:
- 764-5237
- Mfr. Part No.:
- 604100/20-5-140-3000-0-40/404,
- Manufacturer:
- Jumo
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€138.99
(exc. VAT)
€170.96
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €138.99 |
| 5 - 11 | €133.28 |
| 12 + | €127.60 |
*price indicative
- RS Stock No.:
- 764-5237
- Mfr. Part No.:
- 604100/20-5-140-3000-0-40/404,
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | -20°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 80°C | |
| Contact Configuration | 1P | |
| Thermostat Type | Safety Temperature Monitor | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 16A | |
| Contact DC Voltage | 230V dc | |
| Series | frostTHERM-AT/-DR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60715, EN 60529 | |
| Switch Function | Changeover Function | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature -20°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 80°C | ||
Contact Configuration 1P | ||
Thermostat Type Safety Temperature Monitor | ||
Contact AC Voltage 230V ac | ||
Contact Current 16A | ||
Contact DC Voltage 230V dc | ||
Series frostTHERM-AT/-DR | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60715, EN 60529 | ||
Switch Function Changeover Function | ||
- COO (Country of Origin):
- DE
FrostTHERM - Frost Protection Thermostats
A range of frost protection thermostats by Jumo that are used for monitoring temperature in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat casing allows the thermostats to be wall, pipe or DIN rail mounted.
Push in connection technology reduces installation time by up to 50 %
Maximum switching capacity: 16 A, 230 V
Probe lead length: 3000 mm or 6000 mm
IP40 or IP65 ingress protection versions available
Related links
- Jumo Capillary Thermostat SPST, Wall Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo frostTHERM Changeover Thermostats 230 V, -10 → +15 °C
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat SPST Surface Mount
