United Automation Envirostat FP4I SPDT Thermostat, 20 A, 230V, 20 °C, -20 °C, 0 → 20°C
- RS Stock No.:
- 216-3073
- Mfr. Part No.:
- A87351
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€142.47
(exc. VAT)
€175.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €142.47 |
| 5 - 9 | €135.36 |
| 10 + | €128.65 |
*price indicative
- RS Stock No.:
- 216-3073
- Mfr. Part No.:
- A87351
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | SPDT | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 20°C | |
| Program Duration | 4 h | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 20A | |
| Standards/Approvals | CE, RoHS | |
| Series | Envirostat FP4I | |
| Temperature Setting Range | 0 → 20°C | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration SPDT | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 20°C | ||
Program Duration 4 h | ||
Minimum Operating Temperature -20°C | ||
Contact Current 20A | ||
Standards/Approvals CE, RoHS | ||
Series Envirostat FP4I | ||
Temperature Setting Range 0 → 20°C | ||
The United Automation Envirostat 4kW Soft Start. The ENVIROSTAT FP4E & FP4i are electronic thermostats designed to give energy-efficient frost protection to pipe work where thermal insulation alone cannot protect pipes from freezing or being damaged by ice. The units control heater tape or Infra-Red (IR) quartz lamps.
Simple setup & installation
Soft start function (gradual switch-on)
Built in encapsulated sensor
Solid state reliability
IP65 Ingress protection
Related links
- United Automation Envirostat FP4E SPDT Thermostat 230V -20 °C, 0 → 20°C
- United Automation ENVIROSTAT FP4ER & FP4iR Thermostat 230V ac -20 °C, 0 → 20 °C
- United Automation ENVIROSTAT FP4ER & FP4iR Thermostat 230V ac -20 °C, 0 → 20°C
- United Automation Envirostat MP6I SPST Thermostat 230V -20 °C, 0 → 20°C
- United Automation Envirostat FP6I SPST Thermostat 230V -20 °C, 0 → 20°C
- United Automation Envirostat FP6E SPST Thermostat 230V -20 °C, 0 → 20°C
- Pfannenberg FLZ510 2 Way 10 A 250 V ac -20 °C, 0 → +60 °C
- nVent HOFFMAN ETR CO Thermostat 240V -20 °C, 0 → 60°C
