United Automation Envirostat MP6I SPST Thermostat, 25 A, 230V, 20 °C, -20 °C, 0 → 20°C

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€235.98

(exc. VAT)

€290.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€235.98-
5 - 9€224.175%
10 +€212.869%

*price indicative

RS Stock No.:
216-3076
Mfr. Part No.:
A87353
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Thermostat

Contact Voltage

230V

Switch Configuration

SPST

Supply Voltage

230V

Maximum Operating Temperature

20°C

Contact Current

25A

Program Duration

4 h

Minimum Operating Temperature

-20°C

Standards/Approvals

RoHS, CE

Series

Envirostat MP6I

Temperature Setting Range

0 → 20°C

COO (Country of Origin):
TW
The United Automation ENVIROSTAT MP6i range 6Kw soft start. The ENVIROSTAT MP6i is an electronic thermostat designed to give energy-efficient frost protection to pipe work where thermal insulation alone cannot protect pipes from freezing or being damaged by ice. The unit controls heater tape or Infra-Red (IR) quartz lamps.

Simple setup and installation

Soft start function (gradual switch-on)

Built in encapsulated sensor

Output & load fault detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy