Siemens Sivacon Thermostats, 10A, 10 → 60 °C
- RS Stock No.:
- 231-8435
- Mfr. Part No.:
- 8MR2170-1A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€99.48
(exc. VAT)
€122.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €99.48 |
*price indicative
- RS Stock No.:
- 231-8435
- Mfr. Part No.:
- 8MR2170-1A
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Contact Rating | 10A | |
Contact Voltage | 230 V | |
Temperature Range | 10 → 60 °C | |
Series | Sivacon | |
Select all | ||
---|---|---|
Brand Siemens | ||
Contact Rating 10A | ||
Contact Voltage 230 V | ||
Temperature Range 10 → 60 °C | ||
Series Sivacon | ||
Related links
- Siemens Sivacon Thermostats 0 → 60 °C
- Siemens 8MR2170 NC Thermostats 250 V, 0 → 60 °C
- Siemens 8MR2170 NO Thermostats 250 V, 0 → 60 °C
- Siemens Sivacon Series Female, Cable
- Finder 7T NO Enclosure Thermostat +10 → +60 °C
- STEGO NC Thermostats 0 → +60 °C
- FAG TRT Changeover Thermostats 230 V, 5 → 60 °C
- nVent HOFFMAN ETR Changeover Thermostats 240 V, 0 → 60 °C