Siemens Sivacon Thermostats, 10A, 0 → 60 °C
- RS Stock No.:
- 231-8439
- Mfr. Part No.:
- 8MR2170-1EA
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€102.86
(exc. VAT)
€126.52
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €102.86 |
**price indicative
Related links
- Siemens Sivacon Thermostats 10 → 60 °C
- Siemens 8MR2170 NC Thermostats 250 V, 0 → 60 °C
- Siemens 8MR2170 NO Thermostats 250 V, 0 → 60 °C
- STEGO NC Thermostats 0 → +60 °C
- STEGO NO Thermostats 0 → +60 °C
- Eaton 1NO/1NC Thermostats 120 → 240 V, 0 → 60 °C
- Stefa-Forsheda ZR 011 1NO/1NC Thermostats 250 V, 0 → 60 °C
- Eaton xEffect E-FAN NC Thermostats 120 → 240 V ac, 0 → 60 °C