Siemens Sivacon Series Cable Connector Female, 2-Pole, IP20
- RS Stock No.:
- 230-3025
- Mfr. Part No.:
- 8MR2210-1A
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€100.48
(exc. VAT)
€123.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.48 | €20.096 |
*price indicative
- RS Stock No.:
- 230-3025
- Mfr. Part No.:
- 8MR2210-1A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pole Format | 2 | |
| Product Type | LED Connector | |
| Series | Sivacon | |
| Connector Gender | Female | |
| Colour | White | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| IP Rating | IP20 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pole Format 2 | ||
Product Type LED Connector | ||
Series Sivacon | ||
Connector Gender Female | ||
Colour White | ||
Sub Type Connector | ||
Mount Type Cable | ||
IP Rating IP20 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Plastic | ||
- COO (Country of Origin):
- DE
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Related links
- Siemens Sivacon Series Cable Connector Female IP20
- Siemens SIVACON Series LED LED Luminaries 351 mm Length, 5 W
- Siemens Sivacon Series Cable Cage for Use with SIVACON S4 40 mm x 85mm
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- Wieland BST14i Series Cable Connector Female/Male Spring Clamp 3A, IP20
- Siemens SIVACON 11 W Lamp General Lighting Controller, Screw Mount
- Siemens Sivacon NC Thermostat 65 °C 5 → 60°C
- Siemens SIVACON NC/NO Thermostat 250V ac -40 °C, 15 (Fixed Switch-off) °C
