Siemens S55770 Thermostat, 10 A, 250V ac, 35 °C, 5 °C, 5 → 35°C
- RS Stock No.:
- 282-5218
- Mfr. Part No.:
- RDE100 / S55770-T278
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€251.92
(exc. VAT)
€309.86
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.92 |
*price indicative
- RS Stock No.:
- 282-5218
- Mfr. Part No.:
- RDE100 / S55770-T278
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60730-1, EN 60730-2-9 | |
| Temperature Setting Range | 5 → 35°C | |
| Series | S55770 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60730-1, EN 60730-2-9 | ||
Temperature Setting Range 5 → 35°C | ||
Series S55770 | ||
- COO (Country of Origin):
- CN
Siemens Room Thermostat with Auto Time Switch and LCD, 230V AC Supply Voltage, 5 to 35 °C - S55770-T278
This room thermostat with auto time switch and LCD from Siemens offers precise temperature control for heating systems. With a supply voltage of 230 V AC, it provides a temperature range of 5 to 35 °C, ensuring comfort and efficiency in any space.
Features & Benefits
• Automatic time switch feature for efficient operation
• LCD display for easy monitoring
• Room temperature control with optimal accuracy
• Multiple control modes for customised settings
• Energy-efficient operation with programmable options
• Easy installation and setup for hassle-free usage
• Compatible with various heating system components for seamless integration
Applications
• Ideal for regulating temperature in apartments, commercial spaces, and schools
• Suitable for controlling thermal valves, gas or oil boilers, fans, pumps, and floor heating systems
Can it control room temperature accurately?
Yes, the thermostat is designed to control room temperature accurately with high precision.
Will it work with different types of heating systems?
It is compatible with different types of heating systems, including gas, electric, and radiant heat, making it versatile for various setups.
Is it easy to install and set up?
It is designed for easy installation and setup, with clear instructions provided in the user manual for a hassle-free process.
Can it be used in both residential and commercial settings?
Yes, it can be used in both residential and commercial settings, offering flexibility in its applications.
What are the main benefits of using this thermostat?
The main benefits of using this thermostat include precise temperature control, compatibility with various heating systems, easy installation and setup, and versatility for use in different setting
Related links
- RS PRO Thermostat 230V ac 5 °C, 5 → 35°C
- RS PRO Thermostat 230V ac 5 °C, 5 → 35°C
- RS PRO 2 CO 3 A 35 °C 5 → 35 °C
- Schneider Electric Wiser Thermostat 35 °C 5 → 35°C
- RS PRO Thermostat 35 °C 5 → 35°C
- RS PRO Thermostat 1.5V dc 5 °C, 5 → 35°C
- RS PRO Thermostat 240V ac 0 °C, 5 → 35 °C
- Schneider Electric TC907 Thermostat 240V ac 0 °C, 5 → 35 °C
